Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 1300550001

Modular Conn/Ethernet Conn RCPT BLKHD ENET
$ 36.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1300550001.

JRH Electronics

Datasheet1 page5 years ago

IHS

Farnell

Newark

Electro Sonic

Inventory History

3 month trend:
+52.86%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2020-08-05
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

AmphenolPT02A-10-6P
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-12-10S
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-10-6S
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-14-5S(025)
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-14-12S(023)
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-8-4S(025)
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Molex 1300550001 provided by its distributors.

Modular Conn/Ethernet Conn RCPT BLKHD ENET
Conn RJ45 Module Receptacle 8 POS Solder ST Panel Mount 8 Terminal Single Port
RJ Connector Type = RJ45 / Gender = Socket / Positions = 8 / Contacts = 8 / LAN Category = CAT5e / Mounting Type = Panel Mount / Orientation = Straight / Ports = 1 / Shielded = Shielded / Magnetics = No / IP Rating = IP67 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 80
CAT5E RJ45 FEED THROUGH JACK, 8 POSITION, 1 PORT, BULKHEAD; Connector Type: Adapter, In-Line; Connector Type A: RJ45; Connector Type B: RJ45; Product Range: -; Convert From Gender: Receptacle; Convert From 15M0234

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 000ENSP1F5
  • 130055-0001
  • ENSP1F5
  • ENSP1F5.
  • ENSP1F5..