Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 1300480122

Brad from Molex Sensor actuator cable, 130048series, 4Core, M12changeM12
$ 52.493
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1300480122.

IHS

Datasheet2 pages6 years ago
Datasheet2 pages6 years ago

Molex

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginPL
Introduction Date2009-08-03
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Molex 1300480122 provided by its distributors.

Brad from Molex Sensor actuator cable, 130048series, 4Core, M12changeM12
Micro-Change (M12) Double-Ended Cordset, 4 Poles, D-Coded, Male (Straight) to Male (Straight), 26 AWG, Teal PVC Cable, 1.0m (3.28') Length
SENSOR CORD, 4P M12 PLUG-PLUG, 3.3 ; Connector Type A: Micro-Change Plug; Connector Type B: Micro-Change Plug; No. of Positions: 4 Positions; Cable Length - Metric: 1m; Cable Length - Imperial: 3.3ft 75M9951

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 130048-0122
  • E11A06015M010