Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 130039-0382

Conn M12 Circular M 5 POS Solder ST Cable Mount 5 Terminal 1 Port Micro-Change®
$ 24.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 130039-0382.

Molex

Datasheet1 page13 years ago
Technical Drawing0 pages0 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.94%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-09-15
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Amphenol IndustrialPT06A-8-3P(SR)
connector, metal circular, str plug w/cable clamp, size 8, 3 #20 solder pin contact
Amphenol IndustrialPT06A-8-2P
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 2 Contacts, Solder Pin, Bayonet, Gold
Amphenol IndustrialPT06A-8-3P
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 3 Contacts, Solder Pin, Bayonet, Gold
Amphenol IndustrialPT06A-10-5P
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 5 Contacts, Solder Pin, Bayonet, Gold
Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug

Descriptions

Descriptions of Molex 130039-0382 provided by its distributors.

Conn M12 Circular M 5 POS Solder ST Cable Mount 5 Terminal 1 Port Micro-Change®
Micro-Change Terminator, Male Standard with Resistor, 5 Pole
Circular Connector, Plug, 5 Contacts, Gold, Copper Alloy, Straight, 130039 Series, Pin, Micro-Change
Circular Connector, 5 Contact(s), Male, Wire Terminal
Molex Standard circular connector plug, Micro-Changeseries, 5Core, Cable installation, Quick connection, IP67
Sensor Cables / Actuator Cables MICRO-CHANGE TERMINATOR MA 5P
Male Micro External Thread Ctr Straight 30VDC 4A
Molex 130039-0382 Circular Connector
BRAD 1300390382 SENSOR CONNECTOR, M12, PLUG, 5POSNew
SENSOR TERMINATOR, M12, PLUG, 5POS
OLD DND100 MIC 5P M/MP TERMINATOR

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1300390382
  • DND100