What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 1202480050

Sensor/Actuator Box PNP Wiring 5 Pole M12 8 Port to Cable Connection 10m

$ 190.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1202480050.

Molex

Datasheet2 pages5 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+51.57%

Supply Chain

Country of OriginPL
Introduction Date2024-07-03
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Molex 1202480050 provided by its distributors.

Sensor/Actuator Box PNP Wiring 5 Pole M12 8 Port to Cable Connection 10m
Sensor Cables / Actuator Cables MPIS M12 JunBx TpMnt 5P/8PT BK 15M DUAL
MPIS Micro-Change (M12) Passive Junction Box, Top Mount, 8 Ports, LEDs for 2 PNP Sensors, 2 (IO) per port, WSOR Cable, 10.0m Length
Ports = 8 / Poles = 5 / Total Rated Current A = 12 / Rated Current Per Port A = 4 / Connector = 8x M12 Socket 5-Pole, A-Coded / Cable Length m = 10 / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Housing Material = Polybutylene Terephthalate (PBT) / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85 / Series = Brad MPIS / Protection Rating = IP67 / Height mm = 22 / Length mm = 152 / Width mm = 54

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 120248-0050
  • BTB805P-FBW-10