Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 1201080560

Network Cable, Plug-Plug, RJ-45 to RJ45, 5 m L, Gold, TPE, Teal, Phosphor Bronze
$ 53.764
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1201080560.

RS (Formerly Allied Electronics)

Datasheet2 pages4 years ago

Inventory History

3 month trend:
-26.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of Molex 1201080560 provided by its distributors.

Network Cable, Plug-Plug, RJ-45 to RJ45, 5 m L, Gold, TPE, Teal, Phosphor Bronze
Ethernet Cables / Networking Cables ENET RJ45/RJ45 2PR 5M TPE TEAL
Cable Assembly, 4 Conductor(s), 24AWG, 30V, Communication Cable
Double-Ended RJ-45 Cordset, 4 Poles, Male (Straight) to Male (Straight), 24 AWG, Teal Unshielded TPE Cable, 5.0m (16.40') Length, 6.10mm (.240") Diameter
E66A06004M050 CORD PATCH CORD ETHERNE
ENET CORD, CAT5E, RJ45 PLUG-PLUG, 16.4FT; LAN Category:Cat5e; Connector to Connector:RJ45 Plug to RJ45 Plug; Cable Construction:UTP (Unshielded Twisted Pair); Jacket Color:Teal; Cable Length - Metric:5m 76Y7650

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 120108-0560