Molex 1200710043

M12 Signal, A-Coded, Field-Attachable, 5 Poles, Female, Straight, PG9 Gland, 4.10-8.10mm
$ 32.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1200710043.

element14 APAC

Datasheet1 page6 years ago
Technical Drawing1 page13 years ago
Datasheet1 page10 years ago

Molex

Master Electronics

RS (Formerly Allied Electronics)

X-ON

Inventory History

3 month trend:
-50.83%

Supply Chain

Country of OriginPL
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-08-24
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Circular Connector, 12 Contact(s), Female, Solder Terminal, Receptacle
Circular Connector, 14 Contact(s), Polyethylene, Male, Solder Terminal, Receptacle
Circular Connector, 18 Contact(s), Male, Solder Terminal, Receptacle
ITT / CannonJC6A21-16S
PLUG, CABLE, SIZE 21, 16WAY, SKT; Connector Type:Circular Industrial; Series:JC;
ITT / CannonJC6A25-24P
PLUG, CABLE, SIZE 25, 24WAY, PIN; Connector Type:Circular Industrial; Series:JC;
Amphenol IndustrialPT06A-14-12S
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug

Descriptions

Descriptions of Molex 1200710043 provided by its distributors.

M12 Signal, A-Coded, Field-Attachable, 5 Poles, Female, Straight, PG9 Gland, 4.10-8.10mm
Circular Metric Connectors Polyamide 4A Black wire mounting 55mm(Length)
Conn Circular SKT 5 POS ST Cable Mount 5 Terminal 1 Port Micro-Change®
Sensor Connector, M12, Rcpt, 5Pos, Cable; Product Range:Micro-Change 120071 Series; Sensor Connector Size:M12; Sensor Connector Gender:Female; No. Of Positions:5 Positions; Sensor Contact Type:Screw Socket; Ip/Nema Rating:Ip67 Rohs Compliant: Yes |Molex/brad 1200710043
Shell Material = Polyamide / Contact Plating = Silver / Contact Material = Brass / Mounting Type = Cable Mount / Poles = 5 / Body Orientation = Straight / Current Rating A = 4 / Voltage Rating V = 30 / Operating Temperature Max. °C = 90 / Connector Size = M12 / Operating Temperature Min. °C = -25 / Contact Gender = Plug / Cable Entry Max. mm = 8.1 / Contact Termination Type = Screw Terminal / Cable Entry Min. mm = 4.1 / IP Rating = IP67 / Coupling Method = Screw / Series = Brad Micro-Change

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 120071-0043
  • 1200710043.
  • 8A5000-32