Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 1200668821

Cable Assembly WSOR 5m 22AWG M12 Circular to M12 Circular 4 to 4 POS F-M Micro-Change®
$ 44.958
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1200668821.

Molex

Datasheet2 pages6 years ago
Technical Drawing0 pages0 years ago

IHS

Master Electronics

TME

Inventory History

3 month trend:
+1.86%

Supply Chain

Country of OriginPL
Introduction Date2015-11-20
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Molex 1200668821 provided by its distributors.

Cable Assembly WSOR 5m 22AWG M12 Circular to M12 Circular 4 to 4 POS F-M Micro-Change®
M12 Signal, A-Coded, Double-Ended Cordset with Knurled Hexnut, 4 Poles, Female (Straight) to Male (Straight), 22 AWG, Black TPU WSOR Cable, 5.0m (16.40') Length
Connector A = M12 Plug / Connector A LEDs = 0 / Connector A Pins = 4 / Connector B = M12 Socket / Connector B LEDs = 0 / Connector B Pins = 4 / Conductors = 4 / Connector Orientation = Straight / Contact Material = Gold-Plated Brass / Cross Section (AWG) AWG = 22 / Length m = 5 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = 25 / Plug Material = TPU / Protection Rating = IP67 / Rated Current A = 4 / Rated Voltage V = 250 / Sensor Cable Colour = Black / Series = Brad Micro-Change / Sheathing = Thermoplastic Polyurethane / Shielding = Unshielded / Standards Met = EU, RoHS / Standards Met = UL Listed

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 120066-8821
  • 884030B30M050