Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 1200668820

Cable Assembly Patch Cord 3m 22AWG M12 Circular to M12 Circular 4 to 4 POS F-M Micro-Change®
$ 39.867
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1200668820.

Molex

Datasheet2 pages5 years ago

IHS

Master Electronics

Inventory History

3 month trend:
-2.20%

Supply Chain

Country of OriginPL
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Molex 1200668820 provided by its distributors.

Cable Assembly Patch Cord 3m 22AWG M12 Circular to M12 Circular 4 to 4 POS F-M Micro-Change®
M12 Signal, A-Coded, Double-Ended Cordset with Knurled Hexnut, 4 Poles, Female (Straight) to Male (Straight), 22 AWG, Black TPU WSOR Cable, 3.0m (9.84') Length
Connector A = M12 Plug / Connector A LEDs = 0 / Connector A Pins = 4 / Connector B = M12 Socket / Connector B LEDs = 0 / Connector B Pins = 4 / Conductors = 4 / Connector Orientation = Straight / Contact Material = Gold-Plated Brass / Cross Section (AWG) AWG = 22 / Length m = 3 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = 25 / Plug Material = TPU / Protection Rating = IP67 / Rated Current A = 4 / Rated Voltage V = 250 / Sensor Cable Colour = Black / Series = Brad Micro-Change / Sheathing = Thermoplastic Polyurethane / Shielding = Unshielded / Standards Met = EU, RoHS / Standards Met = UL Listed

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 120066-8820
  • 884030B30M030