Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 1200652288

Circular Connector, 4 Contact(s), Brass, Male, Wire Terminal
$ 22.478
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1200652288.

IHS

Datasheet2 pages5 years ago

Electro Sonic

Molex

Supply Chain

Country of OriginPL
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2015-11-04
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Molex 1200652288 provided by its distributors.

Circular Connector, 4 Contact(s), Brass, Male, Wire Terminal
Cable Assembly Cord Set 2m 22AWG M12 Circular 4 POS M
Sensor Cables / Actuator Cables CSE M12 4P AC MA RA WSOR 2M SE UNSH BK
M12 Signal, A-Coded, Single-Ended Cordset with Knurled Hexnut, 4 Poles, Male (90°) to Pigtail, 22 AWG, Black TPU WSOR Cable, 2.0m (6.56') Length
CBL CIRC 4POS MALE TO WIRE 6.56'
804007B30M020, MOLEX / WOODHEAD
Connector A = M12 Plug / Connector A LEDs = 0 / Connector A Pins = 4 / Connector B = Pigtail / Connector B LEDs = 0 / Connector B Pins = 0 / Conductors = 4 / Connector Orientation = Angled / Contact Material = Nickel-Plated Brass / Cross Section (AWG) AWG = 22 / Length m = 2 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -25 / Plug Material = TPU / Protection Rating = IP67 / Rated Current A = 4 / Rated Voltage V = 250 / Sensor Cable Colour = Black / Series = Brad Micro-Change / Sheathing = TPU / Shielding = Unshielded / Standards Met = EU, RoHS / Standards Met = UL Listed

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 120065-2288
  • 804007B30M020