Descriptions of Molex 1200652265 provided by its distributors.
Cable Assembly Patch Cord 5m 22AWG M12 Circular 4 POS F Micro-Change®
Circular Connector, 4 Contact(s), Brass, Female, Wire Terminal, Plug
Molex Sensor actuator cable, 120065series, 4Core, M12Convert to terminalless connector
Sensor Cables / Actuator Cables CSE M12 4P AC FE RA WSOR 5M SE UNSH BK
Molex 1200652265 Micro-change M12 Sensor Connector 5m 4-pin 22 AWG
CONNECTOR CABLE, M12 FEMALE 90 DEGREE, 4 WIRE, 5M WSOR CABLE
Molex 120065-2265 センサアクチュエータケーブル
SENSOR CORD, 4P M12 RCPT-FREE END, 5M
804001B30M050, MOLEX / WOODHEAD
M12 Signal, A-Coded, Single-Ended Cordset with Knurled Hexnut, 4 Poles, Female (90°) to Pigtail, 22 AWG, Black TPU WSOR Cable, 5.0m (16.40') Length
CBL CIRC 5POS FEM TO WIRE 16.4'
Connector A = M12 Socket / Connector A LEDs = 0 / Connector A Pins = 4 / Connector B = Pigtail / Connector B LEDs = 0 / Connector B Pins = 0 / Conductors = 4 / Connector Orientation = Angled / Contact Material = Nickel-Plated Brass / Cross Section (AWG) AWG = 22 / Length m = 5 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -25 / Plug Material = TPU / Protection Rating = IP67 / Rated Current A = 4 / Rated Voltage V = 250 / Sensor Cable Colour = Black / Series = Brad Micro-Change / Sheathing = TPU / Shielding = Unshielded / Standards Met = EU, RoHS / Standards Met = UL Listed