Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 1200650129

Circular Connector, 4 Contact(s), Brass, Female, Wire Terminal
$ 30.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1200650129.

IHS

Datasheet2 pages6 years ago

Molex

Electro Sonic

RS (Formerly Allied Electronics)

X-ON

Inventory History

3 month trend:
+64.82%

Supply Chain

Country of OriginUS
Introduction Date2010-01-27
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Cable Assembly UL 2661 5m 22AWG M12 Circular 4 POS F Micro-Change®
Cable Assembly Circular UL 2661 2m 22AWG M12 Circular 4 POS F Micro-Change (M12)
Cable Assembly Circular E152210 2m 22AWG M12 Circular 4 POS F Micro-Change (M12)
PanduitNK5EPC3YLY
Ethernet Cables / Networking Cables NK Copp Patch Cord Category 5e Yello

Descriptions

Descriptions of Molex 1200650129 provided by its distributors.

Circular Connector, 4 Contact(s), Brass, Female, Wire Terminal
Single End Cordset Straight Female Micro DC Single Keyway 250VAC/DC 4A
Cable, UL 2661, Receptacle, M12 Micro-Change to Free End, 22 AWG, 2 m L, Gold, Yellow, Copper Alloy
Cable Assembly Circular 2m 22AWG M12 Circular 3 Straight
M12 Signal, A-Coded, Single-Ended Cordset, 3 Poles, Female (Straight) to Pigtail, 22 AWG, Yellow PVC Cable, 2.0m (6.56') Length
Sensor Cables / Actuator Cables 3POS FEMALE 2M 22AWG PVC
Micro Change Cord, M12, Female, 3 Position, Straight
CIRC CBL 5POS PLUG TO WIRE 6.56'
CBL FMALE TO WIRE LEAD 5P 6.56'
MIC 3P FP 2M 22AWG PVC DC MIC DC SE CORDSETS
CONNECTOR 4 PIN FEMALE STRAIGHT 6.5FT 4A
MICRO-CHANGE M12 SNGLEND CRDST

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 120065-0129
  • 803000A09M020