Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 1200270127

Circular Connector, 4 Contact(s), Brass, Female, Wire Terminal, Plug
$ 11.718
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1200270127.

IHS

Datasheet1 page6 years ago
Datasheet2 pages7 years ago

Molex

Newark

Master Electronics

TME

Inventory History

3 month trend:
+14.98%

Supply Chain

Country of OriginPL
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2012-10-04
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Molex 1200270127 provided by its distributors.

Circular Connector, 4 Contact(s), Brass, Female, Wire Terminal, Plug
Molex Sensor actuator cable, 120027series, 4Core, M8Convert to terminalless connector
M8 Signal, A-Coded, Single-Ended Cordset, 4 Poles, Female (Straight), 0.25mm² (24AWG), Black PVC Cable, 2.0m (6.56') Length
Cables NanoChg SE Crdst 4P Fem Strt/Pgtl 2m | Molex Woodhead/Brad 120027-0127
Cable Assembly UL2464 2m 4POS Nano-Change M8 Circular PL
Avnet Japan
Cable Assembly Circular 24AWG M8 Circular 4 Straight
Molex 1200270127 Nano-change Connector 4 Poles 2m Black Pvc Pigtail
Cable, UL 2464, Receptacle, M8 Nano-Change to Free End, 24 AWG, 2 m L, Gold, Black, Copper Alloy
Nc-4P-Fe-St-2M-Pvc-Nut-0.25; |Molex 120027-0127
SENSOR CORD, 4P M8 RCPT-FREE END, 2M;
CIRC CBL 4POS PLUG TO WIRE 6.56'
CBL FMALE TO WIRE LEAD 4P 6.56'
NANO-CHANGE M8 SNGLEND CORDSET

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 120027-0127
  • 404000E02M020