Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 1053840001

Connector Accessories 1POS Spring Clip Stainless Steel Gold Finish Solder Embossed T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1053840001.

Master Electronics

Datasheet1 page8 years ago

Farnell

element14 APAC

Supply Chain

Country of OriginCN
Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Signal and Industrial Connectors; MOLEX; 43031-0002; Straight; US; 2; Crimp
TE Connectivity2199248-4
TE Connectivity spring contact, Made of stainless steel, surface mount fixed, 3.9 x 2 x 1mm
Connector Accessories, Spring Clip, Stainless Steel, Gold, T/R
Connector Accessories Spring Finger Stainless Steel Gold Over Nickel SMD Embossed T/R
ITT / Cannon120220-0310
Connector Accessory, Contact, Titanium Copper
TE Connectivity1586103-3
Rectangular Power Connector, 1 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Molex 1053840001 provided by its distributors.

Connector Accessories 1POS Spring Clip Stainless Steel Gold Finish Solder Embossed T/R
Kinked Ribs, Closed Tip Spring Clip, 2.00mm Width, 0.50µm Gold (Au) Plating, 0.40mm - 0.80mm Working Range (Height)
Spring Contact For Assy Line/Molex |Molex 105384-0001
SPRING CLIP, KINKED RIBS, 0.8MM HEIGHT
SPRING CONTACT 0.40MM - 0.80MM H
RFI SHLD FINGER SS GOLD SOLDER
SPRING CLIP, KINKED RIBS, 0.8MM HEIGHT; Accessory Type: Spring Clip; For Use With: Mobile Devices; Product Range: 105384 Series; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 105384-0001
  • 1053840001.