Descriptions of Molex 105310-1108 provided by its distributors.
Molex Nano-Fit Wire-to-Board Connector, 2.5mm Pitch 8-Pin Dual Row, Straight, TH Mount
Conn Wire to Board HDR 8Power POS 2.5mm Solder ST Top Entry Thru-Hole Nano-Fit Tray
Pin Header, 8 Contacts, 2 Rows, 2.5mm, Matte Tin, 7.5A, Straight, Shrouded, Brass, Wire-to-Board
Connector, Header, 8Pos, 2Row, 2.5Mm; |Molex 105310-1108
Nano-Fit 105310 ROHS3Compliant 2016 Board Guide Connector Header -40C~105C 250V 59.0muin 1.50mum
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal
Headers Wire Housings NanoFit Hdr Vrt 8Ckt DR KNK Pns Blk Tin
Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 8 Circuits, with Kinked Pins, Tin (Sn) Plating, Black, Glow-Wire Capable, Tray
Pin Header, Power, 2.5 mm, 2 Row
Headers & Wire Housings NANO-FIT HDR 02X04P SN VT
Male Pin Headers; 1053101108; MOLEX; 2; Tin; 8
NANOFIT HDR VRT TH 2.50MM DR 8 KINKED PINS TIN (SN)
Wire-To-Board/Wire-To-Wire Connector
CONN, PCB HDR, 8POS, 2ROW, 2.5MM, THT;
CONN, PCB HDR, 8POS, 2ROW, 2.5MM, THT; Pitch Spacing:2.5mm; No. of Contacts:8Contacts; Gender:Header; Product Range:Nano-Fit 105310 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Tin Pl