Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 105308-1216

Rectangular Power Connector, 14 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 105308-1216.

Sager Electronics

Datasheet2 pages4 years ago
Datasheet2 pages5 years ago

JRH Electronics

Molex

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.54%

CAD Models

Download Molex 105308-1216 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2016-08-03
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Molex 105308-1216 provided by its distributors.

Rectangular Power Connector, 14 Contact(s), Female, Crimp Terminal, Receptacle
Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Dual Row, 16 Circuits, Black, Glow-Wire Capable
Conn Housing RCP 16 POS 2.5mm Crimp ST Cable Mount Black Nano-Fit™ Bag
2.5mm 2x8P 8 2 P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
socket,16pin,pitch2.5mm,2row,2.5mm,free hanging,Crimping,Black,-
Molex 1053081216 Nano-fit Receptacle Housing 16 Pins 2.5mm Pitch
Headers & Wire Housings NANO-FIT REC 02X08P TPA
NanoFit TPA Recp Hsg Dual Row 16Ckt Blk
WTB HOUSING, RCPT, 16POS, 2ROW, 2.5MM;
Crimping Terminal Rubber Shell
WTB HOUSING, RCPT, 16POS, 2ROW, 2.5MM; Product Range:Nano-Fit 105308; Gender:Receptacle; No. of Positions:16Positions; Pitch Spacing:2.5mm; For Use With:105300, 797582129, 797582130 Crimp Terminals; Contact Termination Type:Crimp

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 105308-1216.
  • 1053081216