Descriptions of Molex 105308-1214 provided by its distributors.
Rectangular Power Connector, 14 Contact(s), Female, Crimp Terminal, Receptacle
Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Dual Row, 14 Circuits, Black, Glow-Wire Capable
Connector Housing, Receptacle, 14 Contacts, 2 Rows, 2.5 mm, 105308 Series, Nylon, Nano-Fit, Black
Rectangular Connector Housings; 1053081214; MOLEX; 2; 14
Molex Crimp Connector Housing, 14road, 2.5mmPitch, 2line
Conn Housing RCP 14 POS 2.5mm Crimp ST Cable Mount Black Nano-Fit™ Bag
Headers & Wire Housings NANO-FIT REC 02X07P TPA
MOLEX 105308-1214 NANOFIT RCPT HSG DLR 14CKT TPA BLK
Housings (Wire To Board / Wire To Wire ) ROHS
WTB HOUSING, RCPT, 14POS, 2ROW, 2.5MM;
14P NANO FIT RECEPTA 2R 2,50 MM
WTB HOUSING, RCPT, 14POS, 2ROW, 2.5MM; Product Range:Nano-Fit 105308; Gender:Receptacle; No. of Positions:14Positions; Pitch Spacing:2.5mm; For Use With:105300, 797582129, 797582130 Crimp Terminals; Contact Termination Type:Crimp