Descriptions of Molex 105308-1210 provided by its distributors.
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Connector Housings; 1053081210; MOLEX; 2
Connector Housing, Receptacle, 10 Contacts, 2 Rows, 2.5 mm, 105308 Series, Nylon, Nano-Fit, Black
2.5mm 2x5P 5 2 2.5mm P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
Conn Housing RCP 10 POS 2.5mm Crimp ST Cable Mount Black Nano-Fit™ Bag
Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Dual Row, 10 Circuits, Black, Glow-Wire Capable
socket,10pin,pitch2.5mm,2row,2.6mm,free hanging,Crimping,Black,-
MOLEX 105308-1210 NANOFIT RCPT HSG DLR 10CKT TPA BLK
Nano-Fit, Receptacle Housing, 10 Poles, 2 Rows, 2.5mm Pitch
CONN RCPT HSG 10POS 2.50MM / 10 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm)
Headers & Wire Housings NANO-FIT REC 02X05P TPA
CONN HOUSING, RCPT, 10POS, 2ROW, 2.5MM;
CONN HOUSING, RCPT, 10POS, 2ROW, 2.5MM; Product Range:Nano-Fit 105308; Gender:Receptacle; No. of Positions:10Positions; Pitch Spacing:2.5mm; For Use With:105300, 797582129, 797582130 Crimp Terminals; Contact Termination Type:Crimp