Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 105308-1204

Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle

$ 0.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 105308-1204.

Upverter

Technical Drawing4 pages5 years ago

Sager Electronics

JRH Electronics

Molex

Newark

Inventory History

3 month trend:
+10.25%

CAD Models

Download Molex 105308-1204 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCN
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Molex 105308-1204 provided by its distributors.

Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing Power Receptacle 4 Position 2.5 mm Straight Cable Mount Bag
Nano-Fit 105308 ROHS3Compliant 2016 NOT SPECIFIED Receptacle Connector Housing 0.098 2.50mm
Conn Housing Nano-Fit Power Housing RCP 4 POS 2.5mm ST Cable Mount Bag
CONN HOUSING, RCPT, 4POS, 2.5MM, BLACK; Pitch Spacing:2.5mm; No. of Contacts:4Contacts; Gender:Receptacle; Product Range:Nano-Fit 105308 Series; Contact Termination Type:Crimp; No. of Rows:2Rows; Contact Plating:-; Conta

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1053081204