Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 105300-2100

Nano-Fit Crimp Terminal, Female, 1.50µm Matte Tin (Sn) Plating, 22-20 AWG
$ 0.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 105300-2100.

Molex

Datasheet2 pages5 years ago

JRH Electronics

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.37%

CAD Models

Download Molex 105300-2100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCN
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Molex 105300-2100 provided by its distributors.

Nano-Fit Crimp Terminal, Female, 1.50µm Matte Tin (Sn) Plating, 22-20 AWG
Molex Tinned crimping terminal Female terminal, Nano-Fitseries, maximum0.5mm², min0.3mm²
Contact, Nano-Fit 105300, Socket, Crimp, 20 AWG, Tin Plated Contacts
Connector Accessory, 0.063in Max Cable Dia, Contact, Copper Alloy
Contact SKT Crimp ST Cable Mount 20-22AWG Nano-Fit™ Reel
Rectangular Connector Contacts; 105300-2100; MOLEX
Terminals NanoFit FEM TERM 20-22AWG FULL REEL
MOLEX 105300-2100 NANOFIT CRIMP TERM 2022 TIN
CONTACT, SOCKET, 22-20AWG, CRIMP;
CONTACT, SOCKET, 22-20AWG, CRIMP; Product Range: Nano-Fit 105300 Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 20AWG; Contact Plating: Tin Plated Contacts; For Use With: Molex Nano-Fit 105

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 105300-2100.
  • 1053002100
  • 1053002100.