What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 105142-8100

CONN SCKT ILM ASSEM FOR LGA2011 / Connector ILM Assembly For LGA 2011 Connectors
$ 10.42
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 105142-8100.

Inventory History

3 month trend:
-14.46%

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-08-27
Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

AmphenolSP-4-F
Conn Loudspeaker Connector F 4 POS Screw ST Cable Mount 4 Terminal 1 Port Bag
Amphenol Sine SystemsC016 20H003 100 10
Connector Circular PIN 3+PE Position Screw Straight Cable Mount 4 Terminal 1 Port
Amphenol Sine SystemsC016 20H003 110 12
Circular Connector, Circular Industrial, Ecomate C016 Series, Cable Mount Plug, 4 Contacts
Circular Connector, 4 Contact(s), Polyethylene, Female, Screw Terminal, Plug
Souriau circular connector plug, UTSseries, 4Core, panel mount, Tighten the screws, IP68,IP69K
Amphenol IndustrialRL9080-103-F1
CONN, RADLOK FEED-THRU PIN, 8.0MM, HIGH CURRENT, W/BOLT, M8 THREAD, NICKEL, BLACK

Descriptions

Descriptions of Molex 105142-8100 provided by its distributors.

CONN SCKT ILM ASSEM FOR LGA2011 / Connector ILM Assembly For LGA 2011 Connectors
Connector Accessories LGA Narrow ILM Assembly With ILM Cover Steel Tray
LGA 2011-0 Standard ILM Assembly with Cover
IC&Component Sockets LGA 2011-0 STANDARD ILM ASSY
Cross Referenced to MOLEX - Part MOL105142-8100
ILM ASSEMBLY, STANDARD, W/ COVER; No. of Contacts: -; Connector Type: LGA Socket; Pitch Spacing: -; Product Range: 105142 Series; Row Pitch: -; Contact Material: -; Contact Plating: -; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1051428100