Molex 10-89-7321

Header 32-Pin 2.54mm Pitch Breakaway Push-Pull 3A Tin Black TH 40.64mm L × 5.08mm H
$ 1.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 10-89-7321.

IHS

Datasheet2 pages6 years ago
Datasheet10 pages7 years ago

Molex

Master Electronics

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
-32.35%

CAD Models

Download Molex 10-89-7321 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.74
$ 3.59
Stock
10,707
37,129
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
32
32
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Orientation
Vertical
Vertical
Contact Plating
Tin
Gold, Tin
Housing Material
Polymer
Polymer
Contact Material
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

32-Pin Header 2.54mm Pitch Push-Pull 5.2A Tin Black TH 40.64mm × 5.03mm × 5.03mm
TE Connectivity966658-2
CONN HEADER VERT 32POS 2.54MM / Connector Header Through Hole 32 position 0.100" (2.54mm)
CONN, HEADER, 32POS, 2ROW, 2.54MM; Available until stocks are exhausted Alternative available
Amphenol67996-432HLF
Conn Unshrouded Header HDR 32 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
TE Connectivity966658-1
CONN HEADER VERT 32POS 2.54MM / Connector Header Through Hole 32 position 0.100" (2.54mm)
Amphenol Communications Solutions67997-432HLF
Conn Unshrouded Header HDR 32 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bag

Descriptions

Descriptions of Molex 10-89-7321 provided by its distributors.

Header 32-Pin 2.54mm Pitch Breakaway Push-Pull 3A Tin Black TH 40.64mm L × 5.08mm H
Conn Unshrouded Header HDR 32 POS 2.54mm Solder ST Thru-Hole Bag
2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 32 Circuits, Tin (Sn) Plating, 2.72mm PC Tail Length
Headers & Wire Housings CGrid VT Bkwy Hdr Tin 32Ckt 240110
CONNECTOR, HEADER, 32POS, 2ROW, 2.54MM;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0010897321
  • 010897321
  • 10897321
  • A-70280-0016