Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 09-62-3042

Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Locking, Receptacle
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 09-62-3042.

IHS

Datasheet4 pages11 years ago

Molex

Master Electronics

Electro Sonic

Newark

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2017-06-07
LTD Date2017-08-07
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Conn Board to Board RCP 3 POS 3.96mm Solder RA Side Entry Thru-Hole KK Tray
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle
Board Connector, 4 Contact(S), 1 Row(S), Female, Straight, Solder Terminal, Locking

Descriptions

Descriptions of Molex 09-62-3042 provided by its distributors.

Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Locking, Receptacle
KK 396 PC Board Connector, Bottom Entry, Nylon Connector, 0.38µm Gold (Au) Selective, 4 Circuits
Conn Socket Strip RCP 4 POS 3.96mm Solder ST Thru-Hole KK® Tray
KK 156 PCB Assy Bottom 04 Ckt Gold
CONN RECEPT 4POS .156 VERT PCB
PC Board Connector; Connector Type:Board-to-Board; Gender:Receptacle; No. of Contacts:4; Pitch Spacing:3.96mm; Contact Termination:Through Hole; Contact Material:Phosphor Bronze; Series:KK 2145; Contact Plating:Gold; No. of Rows:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0009623042
  • 009623042
  • 09-62-3042-P
  • 09-62-3042-P.
  • 09-62-3042.
  • 09623042
  • 9623042