Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 09-52-3151

Board Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 09-52-3151.

IHS

Datasheet7 pages17 years ago

Electro Sonic

Jameco (USA)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2017-06-07
LTD Date2017-08-07

Related Parts

KK 396 PC Board Connector, Right-Angle, Nylon Connector, 0.38µm Gold (Au) Selective, 15 Circuits
KK 396 PC Board Connector, Right-Angle, Nylon Connector, 5.00µm Tin (Sn), 15 Circuits
Header Connector,Pcb Mount,Recept,13 Contacts,Skt,0.156 Pitch,Pc Tail Terminal,Polarized Lck

Descriptions

Descriptions of Molex 09-52-3151 provided by its distributors.

Board Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal
Conn Socket Strip RCP 15 POS 3.96mm Solder RA Thru-Hole KK® Tray
CONN RCPT 15P 0.156 TIN EDGE MNT
Pin and Socket Header PCB - Right-Angle 15P
KK 156 PCB Assy RtAn 15 Ckt Tin
Pc Board Connector; Gender:female; No. Of Contacts:15; Pitch Spacing:3.96Mm; Contact Material:brass; No. Of Rows:1; Series:2145/3255; Body Material:pa Polyamide (Nylon); Mounting Type:pcb Thru-Hole Rohs Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0009523151
  • 09523151