Molex 09-50-8083

Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 09-50-8083.

Upverter

Datasheet1 page4 years ago

IHS

Molex

element14

Master Electronics

Inventory History

3 month trend:
-0.57%

CAD Models

Download Molex 09-50-8083 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
KK 2139 ROHS3Compliant GENERAL PURPOSE FEMALE Receptacle Connector Housing 0.156 3.96mm
Connector Housing, Receptacle, 8 Contacts, 1 Row, 3.96 mm, 6442 Series, Nylon, KK 396, Natural
TE Connectivity2132781-8
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity640251-8
3.96mm Wire-to-board housing: receptacle housing, without mating alignment, SL 156
TE Connectivity3-640433-6
Wire-Board Connector Receptacle, 6Pos, 3; |Te Connectivity Amp 3-640433-6

Descriptions

Descriptions of Molex 09-50-8083 provided by its distributors.

Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
KK® 3.96mm Crimp Terminal Housing, Friction Ramp, 8 Circuits
Connector Housing, Receptacle, 8 Contacts, 1 Row, 3.96 mm, 41695 Series, Polyester, KK 396, Natural
Molex Connector housing, 8road, 3.96mmPitch, 1line
Conn Housing RCP 8 POS 3.96mmCrimp STCable Mount Natural KK 396 Bag
KK 396 SERIES 3.96MM PITCH 8 WAY 1 ROW FEMALE STRAIGHT PCB HOUSING 41695
Headers & Wire Housings KK 156 Crimp Housing Pol Ramp 08 Ckt
CONNECTOR, RCPT, 8POS, 1ROW, 3.96MM;
CONN HOUSING 8POS .156 W/POLAR
CONN HOUSING, RCPT, 8POS, 3.96MM; Pitch Spacing: 3.96mm; No. of Contacts: 8Contacts; Gender: Receptacle; Product Range: KK 396 41695 Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: -; Contact Mater

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0009508083
  • 009508083
  • 09-50-8083.
  • 0950-8083
  • 09508083
  • 9508083