Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 09-48-1104

Pin Header, 10 Contacts, 1 Row, 3.96 mm, Tin, Phosphor Bronze, PCB Receptacle, Right Angle, 5 A
$ 1.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 09-48-1104.

IHS

Datasheet11 pages6 years ago

Molex

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-55.07%

CAD Models

Download Molex 09-48-1104 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-06-08
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

KK 396 PC Board Connector, Top Entry, Polyester Connector, 5.00µm Tin (Sn), 10 Circuits
Conn Socket Strip RCP 10 POS 3.96mm Solder RA Thru-Hole Tray
Conn Socket Strip RCP 10 POS 3.96mm Solder RA Thru-Hole Tray

Descriptions

Descriptions of Molex 09-48-1104 provided by its distributors.

Pin Header, 10 Contacts, 1 Row, 3.96 mm, Tin, Phosphor Bronze, PCB Receptacle, Right Angle, 5 A
KK 396 PC Board Connector, Right Angle, Polyester Connector, 5.00µm Tin (Sn), 10 Circuits
Locking Ramp,Receptacle 3.96mm 1 10pin 5A 1.52μm tin board mount,edge mount,Through hole mounting 6.35mm(width)*11.4mm(height)
CONN, R/A RCPT, 10POS, 1ROW, 3.96MM, TH; Pitch Spacing: 3.96mm; No. of Contacts: 10Contacts; Gender: Receptacle; Product Range: KK 396 41815 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: T

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0009481104
  • 009481104
  • 0948-1104
  • 09481104
  • 9481104
  • A-41815-0010