Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 08-70-0103

Connector Headers and PCB Receptacles wire mounting 14.9mm(Length)*2.4mm(height)

$ 0.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 08-70-0103.

Molex

Datasheet2 pages13 years ago

Newark

IHS

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-15.07%

Supply Chain

Country of OriginJP
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 4 days ago)

Related Parts

Connector Accessory, 0.071In Min Cable Dia, 0.075In Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of Molex 08-70-0103 provided by its distributors.

Connector Headers and PCB Receptacles wire mounting 14.9mm(Length)*2.4mm(height)
Connector Accessory, 0.045in Min Cable Dia, 0.075in Max Cable Dia, Contact
Molex 08700103 Mini-latch Crimp Terminal Male Brass 2.50mm 1Pc Bag
CONTACT 2.50MM PITCH SPOX MALE 28-22 AWG 1.15-1.90 ID TIN/BRASS 5241 BAG
2.50mm Pitch SPOX™ Crimp Terminal 5241, Bag
SmartPro 230V 750VA 500W Line Interactive Sine Wave UPS
Headers & Wire Housings MINI LATCH CRIMP PIN Loose
Cross Referenced to MOLEX - Part MOL08-70-0103
Contact, Pin, 22Awg, Crimp; |Molex 8700103
Crimp Terminal, Male, Tin, 22 ... 28AWG
Contact PIN Crimp ST Cable Mount Bag
Avnet Japan
CONTACT, PIN, 22AWG, CRIMP; Product Range: SPOX 5241 Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 22AWG; Contact Plating: Tin Plated Contacts; For Use With: Molex 5240 Series Housing Connectors; Wire Size AWG Min: 28AWG; Contact Material: Brass; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0008700103
  • 008700103
  • 08-70-0103.
  • 0870-0103
  • 08700103
  • 5241-TL
  • 5241TL
  • 8700103