Molex 0674921327

I/O Connector, Receptacle, SATA Host Connector, 22 Contacts, Surface Mount, Right Angle
$ 0.743
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 0674921327.

IHS

Datasheet2 pages11 years ago

Molex

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-09-04
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2026-08-24
LTD Date2026-11-24
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Telecom And Datacom Connector, 22 Contact(S), Male, Straight, Surface Mount Terminal, Locking,
PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 3 Contacts, Through Hole Mount, SLM
PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 5 Contacts, Through Hole Straight, SLM Series
PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 6 Contacts, Through Hole Mount, SLM Series
1.27mm (0.05") Pitch SIL Vertical PC Tail Socket Assembly, 4.6mm height, gold, 3 contacts
1.27mm (0.05") Pitch SIL Vertical PC Tail Socket Assembly, 4.6mm height, gold, 6 contacts

Descriptions

Descriptions of Molex 0674921327 provided by its distributors.

I/O Connector, Receptacle, SATA Host Connector, 22 Contacts, Surface Mount, Right Angle
SATA HOST RECEPTACLE BOTTOM MOUNT TYPE
CONN SATA RCPT 22POS SLD R/A SMD
1.27mm (.050") Pitch Serial ATA Host Receptacle, Right Angle, SMT, Mating Height 5.25mm (.207"), 0.76µm (30µ") Gold (Au) Plating, 22 Circuits, with Cap, Embossed Tape on Reel Packaging, Lead Free

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 67492-1327
  • 674921327