Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 0522070985

Conn FPC Connector SKT 9 POS 1mm Solder RA SMD Easy-On™ Embossed T/R
$ 0.944
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 0522070985.

IHS

Datasheet5 pages10 years ago

Electro Sonic

Molex

Newark

Farnell

Inventory History

3 month trend:
+154%

CAD Models

Download Molex 0522070985 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-09-14
Lifecycle StatusProduction (Last Updated: 3 days ago)
LTB Date2013-12-20
LTD Date2013-12-20
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of Molex 0522070985 provided by its distributors.

Conn FPC Connector SKT 9 POS 1mm Solder RA SMD Easy-On™ Embossed T/R
Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Right-Angle, Top Contact, 2.70mm Height, 9 Circuits, Tin-Bismuth Plating
FFC/FPC Connector, 9 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking
1.0 FPC HSG ASSY ZIF SMT 9C | Molex Woodhead/Brad 52207-0985
CONN, FFC/FPC, RCPT, 9POS, 1ROW, 1MM;
FFC & FPC Connectors 1.00MM REC 09P RA SMT TOP
Solder pad 1mm 1A bismuth,tin SMD mount
FFC/FPC Connector; Connector Type:FFC/FPC; Gender:Receptacle; No. of Contacts:9; Pitch Spacing:1mm; Contact Termination:Surface Mount Horizontal; Contact Material:Phosphor Bronze; Series:52207; Contact Plating:Tin; No. of Rows:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 52207-0985
  • 52207-0985..
  • 522070985