Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 02-09-6106

Terminal, Pin, Wire to Wire Connector, Gold, Brass, Cable Mount, Straight, 1190 Series, Crimp
$ 0.833
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 02-09-6106.

IHS

Datasheet1 page6 years ago

Molex

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
-3.63%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.833
$ 0.094
Stock
329,656
3,415,604
Authorized Distributors
6
6
Connector Type
Connector, Crimp, PCB, Pin, Power, Signal
Connector, Crimp, PCB, Pin, Signal
Number of Contacts
-
1
Mount
Cable
Cable
Termination
Crimp
Crimp
Contact Material
Brass
Tin
Contact Plating
Gold
Tin
Housing Material
-
-
Max Current Rating
17 A
17 A
Max Voltage Rating (AC)
-
-
Max Operating Temperature
105 °C
105 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2019-12-31
LTD Date2020-03-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male and Female, Solder Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug
TE Connectivity926868-1
Connector Accessory, 0.13in Min Cable Dia, 0.2in Max Cable Dia, Brass
TE Connectivity880124
.240 .295 Centerline 250 v 28 A max. (.140 MATE-N-LOK)

Descriptions

Descriptions of Molex 02-09-6106 provided by its distributors.

Terminal, Pin, Wire to Wire Connector, Gold, Brass, Cable Mount, Straight, 1190 Series, Crimp
2.36mm Diameter, Standard .093" Pin and Socket Crimp Terminal, Series 1190, Male, with Gold (Au) Plated Brass Contact, 14-20 AWG, Bag
CONTACT, PIN, 20-14AWG, CRIMP; Product Range:Standard .093" 1190 Series; Contact Gender:Pin; Termination Type:Crimp; Wire Size AWG Max:14AWG;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0002096106
  • 002096106
  • 02-09-6106.
  • 02/09/6106
  • 02096106
  • 02096106.
  • 1190-(550)L
  • 2/9/06
  • 2096106