Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 0009623041

KK 396 PC Board Connector, Right-Angle, Nylon Connector, 0.38µm Gold (Au) Selective, 4 Circuits
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 0009623041.

Molex

Technical Drawing5 pages13 years ago
Datasheet2 pages13 years ago
Datasheet6 pages14 years ago
Datasheet6 pages17 years ago

IHS

Master Electronics

Newark

Electro Sonic

Supply Chain

Country of OriginPR
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2017-06-07
LTD Date2017-08-07
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

KK 396 PC Board Connector, Right-Angle, Polyester Connector, Gold (Au) Selective, 4 Circuits
Conn Board to Board RCP 3 POS 3.96mm Solder RA Side Entry Thru-Hole KK Tray
KK 396 PC Board Connector, Top Entry, Nylon Connector, 0.38µm Gold (Au) Selective, 3 Circuits

Descriptions

Descriptions of Molex 0009623041 provided by its distributors.

KK 396 PC Board Connector, Right-Angle, Nylon Connector, 0.38µm Gold (Au) Selective, 4 Circuits
Pin and Socket Header PCB - Right-Angle 4P
Conn Power RCP 4 POS 3.96mm Solder RA Thru-Hole KK® Tray
Headers & Wire Housings KK .156 REC 04P RA 15AU
PCB Connector; Connector Type:Board to B
Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.156 inch Pitch, Solder Terminal, Polarized Lck, Receptacle
KK 156 PCB Assy RtAn 04 Ckt Gold
CONN RCPT 4P 0.156 GOLD EDGE MNT
Board-Board Connector, Receptacle, 4 Position, 1Row; Pitch Spacing:3.96Mm; No. Of Contacts:4Contacts; Gender:receptacle; Product Range:kk 2145 Series; Contact Termination Type:through Hole; No. Of Rows:1Rows; Contact Material:brass Rohs Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 00962-3041
  • 009623041
  • 09-62-3041
  • 09-62-3041.
  • 09623041
  • 9623041