Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mitsumi STO-060A33AC

Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 3.3N, Solder Terminal, Surface Mount-straight
$ 0.178

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mitsumi STO-060A33AC.

IHS

Datasheet2 pages7 years ago

Electro Sonic

Inventory History

3 month trend:
+14.28%

Descriptions

Descriptions of Mitsumi STO-060A33AC provided by its distributors.

Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 3.3N, Solder Terminal, Surface Mount-straight
TACTILE SW, SPST-NO, 0.02A, 15VDC, 3.3N;
TACTILE SWITCH, 0.02A, 15VDC, SMD, 3.3N; Product Range:STO Series; Actuator Orientation:Top Actuated; Switch Mounting:Surface Mount; Actuator Style:Round Button; Actuating Force:3.3N; Contact Rating:20mA at 15VDC; IP Rating:IPX8

Manufacturer Aliases

Mitsumi has several brands around the world that distributors may use as alternate names. Mitsumi may also be known as the following names:

  • MITSUM
  • Mitsumi Electric Company Ltd
  • Mitsumi Electric
  • MITSUMI ELECTRIC CO LTD
  • MITSUMI ELEC
  • MITUSMI
  • MITSUMI/PBF
  • MITSUMI ELECTRONICS
  • MITSUMI-PB
  • MITSUMI ELECT
  • MITSUMIE
  • MITSUMI ELECTR
  • MITSUMIELECTRONICSCORPORATION
  • MITSUMI ELECTRO
  • MITSUMIB
  • MISUMI
  • MITSUMI NEWTEC CONNECTORS
  • Mitsumi Electronics Corp
  • MTSUMI
  • Mitsumi Components
  • MinebeaMitsumi
  • Mitsumi Electric Company
  • Teloman

Part Number Aliases

This part may be known by these alternate part numbers:

  • STO060A33AC