Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mitsumi SOU-242HNT

Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.6N, Solder Terminal, Surface Mount-right Angle
$ 0.381

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mitsumi SOU-242HNT.

IHS

Datasheet2 pages12 years ago

Electro Sonic

Inventory History

3 month trend:
+38.53%

CAD Models

Download Mitsumi SOU-242HNT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Mitsumi SOU-242HNT provided by its distributors.

Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.6N, Solder Terminal, Surface Mount-right Angle
TACTILE SW, SPST-NO, 0.05A, 12VDC, 1.6N;
Side Click Type Tactile Switches
TACTILE SWITCH, 0.05A, 12VDC, SMD, 1.6N; Product Range:SOU Series; Actuator Orientation:Side Actuated; Switch Mounting:Surface Mount; Actuator Style:Rectangular Button; Actuating Force:1.6N; Contact Rating:50mA at 12VDC; IP Rating:-

Manufacturer Aliases

Mitsumi has several brands around the world that distributors may use as alternate names. Mitsumi may also be known as the following names:

  • MITSUM
  • Mitsumi Electric Company Ltd
  • Mitsumi Electric
  • MITSUMI ELECTRIC CO LTD
  • MITSUMI ELEC
  • MITUSMI
  • MITSUMI/PBF
  • MITSUMI ELECTRONICS
  • MITSUMI-PB
  • MITSUMI ELECT
  • MITSUMIE
  • MITSUMI ELECTR
  • MITSUMIELECTRONICSCORPORATION
  • MITSUMI ELECTRO
  • MITSUMIB
  • MISUMI
  • MITSUMI NEWTEC CONNECTORS
  • Mitsumi Electronics Corp
  • MTSUMI
  • Mitsumi Components
  • MinebeaMitsumi
  • Mitsumi Electric Company
  • Teloman

Part Number Aliases

This part may be known by these alternate part numbers:

  • SOU242HNT