Mini-Circuits TC4-1W+

transformer 3MHz~800MHz SMD, 3.8x3.8mm RF Misc ICs and Modules ROHS
$ 2.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mini-Circuits TC4-1W+.

IHS

Datasheet3 pages4 years ago

Inventory History

3 month trend:
-98.11%

CAD Models

Download Mini-Circuits TC4-1W+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.118
$ 2.787
Stock
184,468
76,226
Authorized Distributors
0
2
Inductance
-
-
Turns Ratio
-
-
Current Rating
-
-
Isolation Voltage
-
-
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
3 dB
3 dB
Return Loss
-
-
Power Rating
250 mW
250 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-06-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Mini-Circuits TC4-1W+ provided by its distributors.

transformer 3MHz~800MHz SMD,3.8x3.8mm RF Misc ICs and Modules ROHS
RF Transformer, 50 ohm, 4.0:1, 3.0-800 MHz, SMT
3MHz-800MHz, 3dB, SMD, 3.8×3.8mm, 3.81mm × 4.06mm × 4.06mm
1:4 CORE & WIRE TRANSFORMER, 3 -

Manufacturer Aliases

Mini-Circuits has several brands around the world that distributors may use as alternate names. Mini-Circuits may also be known as the following names:

  • MINI
  • MINI-CIRCUIT
  • MINICIR
  • MINI-CIRC
  • MINI-CIRCU
  • MIN
  • MINI-CIRCUITS LAB
  • MINICR
  • MINI CICUITS
  • MINI CIRCUTS
  • MINI-CIRCUITS INC
  • MINI-CIRCUITS Stock
  • MINI-CIRCUIT LABS
  • MINI CIRUITS
  • Mini-Circuits (MCL)
  • MINI-CIRCUI
  • MINI-CIRCUIS
  • Mini-Circuits Incorporated
  • Mini-Circuits World Headquarters
  • MININ/ACIRCUIT
  • MINI-CIRCUITS TAIWAN LTD
  • Mini Circuuits
  • mcl
  • MINI CIRCT
  • MINI-CIRCUITS LABORATORIES