Mini-Circuits TC4-1T+

Unbalanced/Balanced (1: 4) 14.29dB 500kHz-300MHz 2dB SMD, 3.8x3.8mm 3.81mm × 4.06mm × 4.06mm
$ 1.836
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mini-Circuits TC4-1T+.

IHS

Datasheet3 pages4 years ago

Component Distributors Inc.

CAD Models

Download Mini-Circuits TC4-1T+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.836
$ 2.156
Stock
151,411
75,917
Authorized Distributors
0
2
Inductance
-
-
Turns Ratio
-
-
Current Rating
-
-
Isolation Voltage
-
-
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
2 dB
2 dB
Return Loss
-
-
Power Rating
250 mW
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-06-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Mini-Circuits TC4-1T+ provided by its distributors.

Unbalanced/Balanced (1:4) 14.29dB 500kHz-300MHz 2dB SMD, 3.8x3.8mm 3.81mm × 4.06mm × 4.06mm
SMD, 3.81x3.81x4.06mm RF Misc ICs and Modules RoHS
1:4 CORE & WIRE TRANSFORMER, 0.5
Xfmr, Isolation, 50 ohm, 4:1, 0.5-300 MHz, SMT

Manufacturer Aliases

Mini-Circuits has several brands around the world that distributors may use as alternate names. Mini-Circuits may also be known as the following names:

  • MINI
  • MINI-CIRCUIT
  • MINICIR
  • MINI-CIRC
  • MINI-CIRCU
  • MIN
  • MINI-CIRCUITS LAB
  • MINICR
  • MINI CICUITS
  • MINI CIRCUTS
  • MINI-CIRCUITS INC
  • MINI-CIRCUITS Stock
  • MINI-CIRCUIT LABS
  • MINI CIRUITS
  • Mini-Circuits (MCL)
  • MINI-CIRCUI
  • MINI-CIRCUIS
  • Mini-Circuits Incorporated
  • Mini-Circuits World Headquarters
  • MININ/ACIRCUIT
  • MINI-CIRCUITS TAIWAN LTD
  • Mini Circuuits
  • mcl
  • MINI CIRCT
  • MINI-CIRCUITS LABORATORIES