Mini-Circuits TC1-1G2+

RF Transformer, 50 ohm, 1.0: 1, 1.50-500 MHz, SMT
$ 2.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mini-Circuits TC1-1G2+.

IHS

Datasheet6 pages5 years ago

Component Distributors Inc.

Inventory History

3 month trend:
-1.74%

CAD Models

Download Mini-Circuits TC1-1G2+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.123
$ 1.789
Stock
59,063
46,150
Authorized Distributors
2
2
Inductance
-
-
Turns Ratio
-
-
Current Rating
-
-
Isolation Voltage
-
-
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
3 dB
3 dB
Return Loss
-
-
Power Rating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-10-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mini-Circuits TC1-1G2+ provided by its distributors.

RF Transformer, 50 ohm, 1.0:1, 1.50-500 MHz, SMT
RF Transformer, 1.5MHz Min, 500MHz Max
SMD-5P,3.8x3.8mm RF Misc ICs and Modules ROHS
1.5MHz 500MHz 3dB 3.81mm*3.81mm

Manufacturer Aliases

Mini-Circuits has several brands around the world that distributors may use as alternate names. Mini-Circuits may also be known as the following names:

  • MINI
  • MINI-CIRCUIT
  • MINICIR
  • MINI-CIRC
  • MINI-CIRCU
  • MIN
  • MINI-CIRCUITS LAB
  • MINICR
  • MINI CICUITS
  • MINI CIRCUTS
  • MINI-CIRCUITS INC
  • MINI-CIRCUITS Stock
  • MINI-CIRCUIT LABS
  • MINI CIRUITS
  • Mini-Circuits (MCL)
  • MINI-CIRCUI
  • MINI-CIRCUIS
  • Mini-Circuits Incorporated
  • Mini-Circuits World Headquarters
  • MININ/ACIRCUIT
  • MINI-CIRCUITS TAIWAN LTD
  • Mini Circuuits
  • mcl
  • MINI CIRCT
  • MINI-CIRCUITS LABORATORIES