Mini-Circuits PLP-30+

Low Pass Filter, 35MHz, 8 Pin(s)
$ 28.511
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mini-Circuits PLP-30+.

IHS

Datasheet6 pages6 years ago

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 28.511
$ 31.755
$ 31.755
Stock
18,304
8,269
8,269
Authorized Distributors
0
1
1
Case/Package
-
-
-
Insertion Loss (dB)
1 dB
3 dB
3 dB
Impedance
50 Ω
50 Ω
50 Ω
Max Operating Temperature
100 °C
100 °C
100 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Mount
-
-
-
Case Code (Imperial)
-
-
-
Case Code (Metric)
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-07-10
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Mini-Circuits PLP-30+ provided by its distributors.

Low Pass Filter, 35MHz, 8 Pin(s)
LUMPED LC LPF, DC - 32 MHZ, 50
PLUG-IN LOW PASS FILTER

Manufacturer Aliases

Mini-Circuits has several brands around the world that distributors may use as alternate names. Mini-Circuits may also be known as the following names:

  • MINI
  • MINI-CIRCUIT
  • MINICIR
  • MINI-CIRC
  • MINI-CIRCU
  • MIN
  • MINI-CIRCUITS LAB
  • MINICR
  • MINI CICUITS
  • MINI CIRCUTS
  • MINI-CIRCUITS INC
  • MINI-CIRCUITS Stock
  • MINI-CIRCUIT LABS
  • MINI CIRUITS
  • Mini-Circuits (MCL)
  • MINI-CIRCUI
  • MINI-CIRCUIS
  • Mini-Circuits Incorporated
  • Mini-Circuits World Headquarters
  • MININ/ACIRCUIT
  • MINI-CIRCUITS TAIWAN LTD
  • Mini Circuuits
  • mcl
  • MINI CIRCT
  • MINI-CIRCUITS LABORATORIES

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLP30+