What’s new: Find the right parts faster with our redesigned experience

Learn more

Mill-Max 210-83-314-41-101000

210 DIP Dual In Line Socket, Closed Frame, Thru-Hole, 15 pos, gold contact plate
$ 4.631
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 210-83-314-41-101000.

IHS

Datasheet3 pages4 years ago

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.631
$ 4.972
$ 4.972
Stock
144
2,468
2,468
Authorized Distributors
4
6
6
Gender
-
-
-
Pitch
-
2.54 mm
2.54 mm
Number of Positions
14
14
14
Number of Rows
-
2
2
Mount
-
Surface Mount, Through Hole
Surface Mount, Through Hole
Termination
-
Solder
Solder
Orientation
-
Straight
Straight
Contact Plating
-
Gold
Gold
Housing Material
Plastic
Plastic
Plastic
Contact Material
-
Copper
Copper

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-12-09
Lifecycle StatusEOL (Last Updated: 5 months ago)

Descriptions

Descriptions of Mill-Max 210-83-314-41-101000 provided by its distributors.

210 DIP Dual In Line Socket, Closed Frame, Thru-Hole, 15 pos, gold contact plate
Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole
STANDARD SOCKET HEADER, 14 PINS, TIN/LEAD (60/40) OVER NICKEL
IC Socket, DIP14, 14 Contact(s)
IC & Component Sockets STANDARD MILITARY SOCKETS

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom