What’s new: Find the right parts faster with our redesigned experience

Learn more

Mill-Max 110-99-632-41-001000

Socket DIP 32PINS Low Profile Open Solder Tail 0.6IN. Beryllium Copper Tin/lead
$ 3.409
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 110-99-632-41-001000.

IHS

Datasheet3 pages4 years ago

element14 APAC

Farnell

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-9.23%

Alternate Parts

Price @ 1000
$ 3.409
$ 2.351
Stock
19,014
15,483
Authorized Distributors
6
6
Gender
-
-
Pitch
2.54 mm
2.54 mm
Number of Contacts
32
32
Number of Rows
2
2
Mount
Surface Mount, Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Tin
Tin
Housing Material
Polyethylene
PBT
Contact Material
Copper
Copper

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity2-966658-3
Conn Micro Quadlok Interconnection HDR 32 POS 2.54mm Solder ST Thru-Hole Box
CONN, HEADER, 32POS, 2ROW, 2.54MM; Available until stocks are exhausted Alternative available
Amphenol67996-432HLF
Conn Unshrouded Header HDR 32 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
TE Connectivity / AMP1-966658-1
Conn Micro Quadlok Interconnection HDR 32 POS 2.54mm Solder ST Thru-Hole Box
Amphenol Communications Solutions67997-432HLF
Conn Unshrouded Header HDR 32 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bag
Amphenol Communications Solutions68602432HLF
Conn Unshrouded Header HDR 32 POS 2.54mm Solder ST Thru-Hole Poly Bag

Descriptions

Descriptions of Mill-Max 110-99-632-41-001000 provided by its distributors.

SOCKET DIP 32PINS LOW PROFILE OPEN SOLDER TAIL 0.6IN. BERYLLIUM COPPER TIN/LEAD
Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole Tube
32 Positions 15.24 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket
Decoupling Capacitor Dip Sockets-110-99-632-41-001000
IC Socket, DIP32, 32 Contact(s)
ER - Socket, DIP;32Pins;Low Pr
RS APAC
IC & Component Sockets 32P TIN PIN TIN CONT
CONN IC DIP SOCKET 32POS TINLEAD
Dip Socket, 32 Position, Through Hole; No. Of Contacts:32Contacts; Connector Type:Dip Socket; Pitch Spacing:2.54Mm; Product Range:-; Row Pitch:15.24Mm; Contact Material:-; Contact Plating:-; Contact Termination:Through Hole Vertical Rohs Compliant: No |Mill-Max 110-99-632-41-001000

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1109963241001000