What’s new: Find the right parts faster with our redesigned experience

Learn more

Micron PC28F128P33B85A

Flash Mem Parallel 2.5V/3V/3.3V 128M-Bit 8M x 16 85ns 64-Pin EZBGA Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron PC28F128P33B85A.

IHS

Datasheet96 pages18 years ago

CAD Models

Download Micron PC28F128P33B85A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.36
Stock
160,101
165,414
Authorized Distributors
0
1
Case/Package
BGA
BGA
Number of Pins
64
64
Density
128 Mb
128 Mb
Access Time
85 ns
85 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2007-11-27
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2010-07-31
LTD Date2011-01-31

Descriptions

Descriptions of Micron PC28F128P33B85A provided by its distributors.

Flash Mem Parallel 2.5V/3V/3.3V 128M-Bit 8M x 16 85ns 64-Pin EZBGA Tray
Flash, 8MX16, 85ns, PBGA64
IC FLASH 128M PARALLEL 64EASYBGA
IC FLASH 128MBIT 85NS 64EASYBGA

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC