Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Micron MTFDDAK960TDC-1AT1ZABYY

Solid State Drive Non-Encrypted 960 GB NAND Flash(TLC) 1750 TBW SATA 3.3 2.5-Inch
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MTFDDAK960TDC-1AT1ZABYY.

Newark

Datasheet28 pages8 years ago

Descriptions

Descriptions of Micron MTFDDAK960TDC-1AT1ZABYY provided by its distributors.

Solid State Drive Non-Encrypted 960 GB NAND Flash(TLC) 1750 TBW SATA 3.3 2.5-Inch
Solid State Drive (SSD) 960GB SATA III FLASH - NAND (TLC) 2.5" 5V, 12V
Ssd, Sata 6 Gb/S, Tlc Nand, 960Gb; Drive Type:Internal; Form Factor:2.5 Inch; Interfaces:Sata 6 Gb/S (Sata Iii); Memory Capacity:960Gb; Flash Memory Type:Tlc Nand; Encryption Type:Aes 256-Bit; Sequential Read Speed:540Mb/S Rohs Compliant: Yes |Micron MTFDDAK960TDC-1AT1ZABYY

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTFDDAK960TDC1AT1ZABYY