Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Micron MTFC64GAPALBH-AIT

Managed NAND, e.MMC for Automotive, 64GB, 2.7V-3.6V, 153-ball TFBGA, RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MTFC64GAPALBH-AIT.

IHS

Datasheet28 pages7 years ago

CAD Models

Download Micron MTFC64GAPALBH-AIT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2018-11-26
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2023-04-30
LTD Date2024-04-30

Descriptions

Descriptions of Micron MTFC64GAPALBH-AIT provided by its distributors.

Managed NAND, e.MMC for Automotive, 64GB, 2.7V-3.6V, 153-ball TFBGA, RoHS
Micron SCT
Active PARALLEL BOTTOM Non-Volatile ic memory -40C~85C TA 2.7V 549755813888bit 11.5mm
IC FLASH 512GBIT MMC 153TFBGA
Flash, 64GX8, PBGA153
IC CMOS 2 CIRCUIT 8SOIC
IC FLASH 512G MMC
Flash Memory, 512Gbit, -40 To 85Deg C; Flash Memory Type:Emmc Nand; Memory Configuration:64G X 8Bit; Interfaces:Parallel; Ic Case/Package:Tfbga; No. Of Pins:153Pins; Clock Frequency Max:200Mhz; Access Time:-; Supply Voltage Nom:- Rohs Compliant: Yes |Micron Technology MTFC64GAPALBH-AIT

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC