Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Micron MTFC128GAPALNS-AIT

Managed NAND, e.MMC for Automotive, 128GB, 2.7V-3.6V, 153-ball TFBGA, RoHS

Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MTFC128GAPALNS-AIT.

IHS

Datasheet28 pages7 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2018-11-26
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2023-04-30
LTD Date2024-04-30

Descriptions

Descriptions of Micron MTFC128GAPALNS-AIT provided by its distributors.

Managed NAND, e.MMC for Automotive, 128GB, 2.7V-3.6V, 153-ball TFBGA, RoHS
Micron SCT
Flash Card 128G-byte 3.3V Embedded MMC 153-Pin TFBGA
Managed NAND Flash Serial e-MMC 3.3V 1T-bit 1T/256G/128G x 1/4-bit/8-bit Automotive 153-Pin TFBGA T/R/Tray
FLASH MEMORY, 1024GBIT, -40 TO 85DEG C;
IC IC FLASH 1T MMC 1000000MB 153-TFBG
IC PWR SWITCH P-CHAN 1:2 8MSOP
Flash Memory, 1Tbit, -40 To 85Deg C; Flash Memory Type:Emmc Nand; Memory Size:1024Gbit; Flash Memory Configuration:128G X 8Bit; Ic Interface Type:Parallel; Memory Case Style:Tfbga; No. Of Pins:153Pins; Clock Frequency:200Mhz Rohs Compliant: Yes |Micron MTFC128GAPALNS-AIT

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC