Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Micron MT40A2G8SA-062E:F

MT40A Series 1.26 V 16 Gbit Parallel 1.6 GHz 19ns DDR4 SDRAM Memory IC - FBGA-78

$ 363.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT40A2G8SA-062E:F.

Farnell

Datasheet372 pages5 years ago

Inventory History

3 month trend:
-83.68%

CAD Models

Download Micron MT40A2G8SA-062E:F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2021-12-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Micron MT40A2G8SA-062E:F provided by its distributors.

MT40A Series 1.26 V 16 Gbit Parallel 1.6 GHz 19ns DDR4 SDRAM Memory IC - FBGA-78
DRAM, DDR4, 16 Gbit, 2G x 8bit, 1.6 GHz, FBGA, 78 Pins
动态随机存取存储器, 2G X 8位, 0 至 95度/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
Parallel Interface 1.14V 1.26V 1.5GHz SMD
MOD DRAM 16GBIT PARALLEL 78FBGA
DRAM Chip DDR4 SDRAM 16Gbit 2Gx8 1.2V
DRAM, 2G X 8BIT, 0 TO 95DEG C;
Dram, 2G X 8Bit, 0 To 95Deg C; Dram Type:Ddr4; Memory Configuration:2G X 8Bit; Clock Frequency Max:1.6Ghz; Ic Case/Package:Fbga; No. Of Pins:78Pins; Supply Voltage Nom:1.2V; Ic Mounting:Surface Mount; Operating Temperature Min:0°C Rohs Compliant: Yes |Micron Technology MT40A2G8SA-062E:F

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT40A2G8SA-062E/F
  • MT40A2G8SA-062EF
  • MT40A2G8SA062E:F
  • MT40A2G8SA062EF