Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Micron MT29F4G01ABAFDWB-IT:F

IC Flash 4GBIT Spi Updfn / Flash - Nand Memory IC 4GB (4G X 1) Spi 8-UPDFN (8X6) (MLP8)
$ 37.306
Production

Price and Stock

Inventory History

3 month trend:
+906%

CAD Models

Download Micron MT29F4G01ABAFDWB-IT:F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Micron MT29F4G01ABAFDWB-IT:F provided by its distributors.

IC FLASH 4GBIT SPI UPDFN / FLASH - NAND Memory IC 4Gb (4G x 1) SPI 8-UPDFN (8x6) (MLP8)
SLC NAND Flash Serial-SPI 3.3V 4Gbit 4G X 1bit 5ns/6ns 8-Pin UPDFN Tray
NAND Flash, Serial NAND Flash, 4Gb, 3.3V, 24-ball TBGA, RoHS
Micron SCT
Active Non-Volatile SPI FLASH ic memory -40C~85C TA 2.7V~3.6V 4Gb 4G x 1
Flash Memory, 4Gbit, -40 To 85Deg C; Flash Memory Type:Slc Nand; Memory Configuration:4G X 1Bit; Interfaces:Spi; Ic Case/Package:Updfn; No. Of Pins:8Pins; Clock Frequency Max:133Mhz; Access Time:-; Supply Voltage Min:2.7V Rohs Compliant: Yes |Micron Technology MT29F4G01ABAFDWB-IT:F

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT29F4G01ABAFDWB-IT: F
  • MT29F4G01ABAFDWB-ITF
  • MT29F4G01ABAFDWB-IT_F