Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Micron MT25QL256ABA8ESF-0AAT

Flash Memory, Serial NOR, 256 Mbit, 32M x 8bit, SPI, WSOIC, 16 Pins
$ 45.864
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT25QL256ABA8ESF-0AAT.

ODG (Origin Data Global)

Datasheet97 pages8 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+111%

CAD Models

Download Micron MT25QL256ABA8ESF-0AAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2016-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Micron MT25QL256ABA8ESF-0AAT provided by its distributors.

Flash Memory, Serial NOR, 256 Mbit, 32M x 8bit, SPI, WSOIC, 16 Pins
IC FLASH 256MBIT SPI 16SOP2 / FLASH - NOR Memory IC 256Mbit SPI 133 MHz 16-SOP2
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 256M-bit 256M/128M/64M x 1/2-bit/4-bit 6ns Automotive 16-Pin SOP-II T/R
Flash Memory, Aec-Q100, 256Mbit, 105Deg C; Flash Memory Type:Serial Nor; Memory Configuration:64M X 4Bit; Interfaces:Spi; Ic Case/Package:Wsoic; No. Of Pins:16Pins; Clock Frequency Max:133Mhz; Access Time:-; Supply Voltage Min:2.7Vrohs Compliant: Yes |Micron Technology MT25QL256ABA8ESF-0AAT

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT25QL256ABA8ESF0AAT