Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Micron MT25QL128ABB8E12-CAUT

NOR Flash 128M-bit 16M X 8 SPI 2.7V to 3.6V 24-Pin T-PBGA
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT25QL128ABB8E12-CAUT.

Newark

Datasheet95 pages8 years ago

Descriptions

Descriptions of Micron MT25QL128ABB8E12-CAUT provided by its distributors.

NOR Flash 128M-bit 16M X 8 SPI 2.7V to 3.6V 24-Pin T-PBGA
IC FLASH 128MBIT SPI 24TPBGA
128MB 3V BGA AUT AUTHENTA
Flash Memory, 128Mbit, -40 To 125Deg C; Flash Memory Type:Serial Nor; Memory Configuration:16M X 8Bit; Interfaces:Spi; Ic Case/Package:Tbga; No. Of Pins:16Pins; Clock Frequency Max:133Mhz; Access Time:-; Supply Voltage Min:2.7V Rohs Compliant: Yes |Micron MT25QL128ABB8E12-CAUT

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT25QL128ABB8E12CAUT