Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Micron MT25QL128ABA1EW7-0SIT

NOR Flash Serial-SPI 3V/3.3V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 6ns 8-Pin WPDFN EP Tray
$ 29.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT25QL128ABA1EW7-0SIT.

Farnell

Datasheet93 pages7 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+198%

CAD Models

Download Micron MT25QL128ABA1EW7-0SIT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Micron MT25QL128ABA1EW7-0SIT provided by its distributors.

NOR Flash Serial-SPI 3V/3.3V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 6ns 8-Pin WPDFN EP Tray
Flash Memory, 128Mbit, -40 To 85Deg C; |Micron Technology MT25QL128ABA1EW7-0SIT
3.6 V 35 mA 128 Mbit 133 MHz Surface Mount FLASH - NOR Memory IC - WPDFN-8
SERIALNORSLC32MX4WPDFN, TRAY, FLASH IC; SERIALNORSLC32MX4WPDFN, TRAY, FLASH IC
FLASH MEMORY, 128MBIT, -40 TO 85DEG C; Flash Memory Type:Serial NOR; Memory Size:128Mbit; Flash Memory Configuration:32M x 4bit; IC Interface Type:SPI; Memory Case Style:WPDFN-EP; No. of Pins:8Pins; Clock Frequency:133MHz

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT25QL128 ABA1EW7-0SIT
  • MT25QL128ABA1EW7-0SIT.
  • MT25QL128ABA1EW70SIT