Microchip ZL88602LDF1

2Ch Zl880 120V Abs, 64Qfn, T&r 64 Vqfn 9; |Microchip Technology ZL88602LDF1
$ 20.76
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ZL88602LDF1.

SHENGYU ELECTRONICS

Datasheet2 pages25 years ago

Alternate Parts

Price @ 1000
$ 20.76
$ 7.17
Stock
86,427
103,388
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
64
64
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-04-25
Country of AssemblyMalaysia
Country of FabricationSingapore
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip ZL88602LDF1 provided by its distributors.

2Ch Zl880 120V Abs, 64Qfn, T&r 64 Vqfn 9; |Microchip Technology ZL88602LDF1
QFN-64(9x9) Telecommunication Interface ICs ROHS
IC ABS VOICEPORT 2CH FXS 64QFN
Wideband ABS VoicePort Device 64-Pin QFN T/R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.