Microchip ZL88601LDF1

2Ch Zl880 100V Abs, 64Qfn, T&r 64 Vqfn 9; |Microchip Technology ZL88601LDF1
$ 20.2
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ZL88601LDF1.

Augswan

Datasheet2 pages25 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ZL88601LDF1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.2
$ 6.9
Stock
299,159
148,536
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
64
64
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-04-25
Country of AssemblyChina, Malaysia
Country of FabricationSingapore, United States of America
Country of OriginChina, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip ZL88601LDF1 provided by its distributors.

2Ch Zl880 100V Abs, 64Qfn, T&r 64 Vqfn 9; |Microchip Technology ZL88601LDF1
IC ABS VOICEPORT 2CH 64QFN / Controller 64-Pin QFN EP T/R
Line Drivers, Broadband Gateway, 100V, VQFN-64, RoHS
Microchip SCT
Enhanced Dual Channel FXS 100V Automatic Battery Switch (ABS), 100V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.