Microchip ZL50233QCG1

ECHO Canceller Chip 4-CH G.165/G.168/G.711 With Tone Detection 100-Pin LQFP Tray
$ 37.769
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ZL50233QCG1.

Augswan

Datasheet38 pages20 years ago

Alternate Parts

Price @ 1000
$ 37.769
$ 131.01
$ 131.01
Stock
236,690
175,649
175,649
Authorized Distributors
6
6
6
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Projected EOL Date2044-04-25
Country of AssemblyMalaysia
Country of FabricationTaiwan
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0075
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATSAM3X8EA-AU
MCU 32-bit SAM3X ARM Cortex M3 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP
MCU 16-bit/32-bit ARM7TDMI RISC 256KB Flash 1.85V/3.3V 100-Pin LQFP Tray
MCU 32-bit SAM4S ARM Cortex M4 DSP/RISC 2048KB Flash 1.2/3.3V 100-Pin LQFP Tray
STMicroelectronicsSTM32F405VGT6
MCU 32-bit STM32F ARM Cortex M4F RISC 1024KB Flash 2.5V/3.3V 100-Pin LQFP Tray
STMicroelectronicsSTM32F107VCT6
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Frame
STMicroelectronicsSTM32F303VCT6
STMicroelectronics STM32F3 MCU, ARM Cortex-M4, 100-Pin, LQFP, 1 CAN Channel

Descriptions

Descriptions of Microchip ZL50233QCG1 provided by its distributors.

ECHO Canceller Chip 4-CH G.165/G.168/G.711 With Tone Detection 100-Pin LQFP Tray
LQFP-100(14x14) Telecommunication Interface ICs ROHS
Pb Free 4 CHANNEL VOICE ECHO CANCELLER
Voice Echo Cancellor 4 CH, 100PIN-LQFP
IC VOICE ECHO CANCEL 4CH 100LQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.